
Number
Total (1 m = € 0.64)
€ 31.99
incl. VAT
14-day return policy included
Highlights & Details
Conrad SH1998C277 networking cable
- Enables data transfer speeds of up to 1000 Mbps
- Suitable for frequencies up to 250 MHz
- SF/UTP (network and foil shielding)
- Cable cross-section: 4 x 2 x 0.27 mm²
Technical specifications
- Conductor construction: 7 x 0.22 mm
- Product type
Network cable
CAT 6
SF/UTP
- No. of leads
8 x
- Cross section (each core)
0.27 mm²
- Cross section
4 x 2 x 0.27 mm²
- Cable features
Simplex
CCAW
Common shield
- Outside Ø
6.50 mm
- Factory colour
White
- Max. frequency
250 MHz
- Content
50 m
- AWG max.
23
- Packaged
Yes
- Sold per metre
No
- Manufacturer part #
1567182
- Type
CAT 6/CCA
- Insulation material
PVC
- Min. temperature range (flexible installation)
-20 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
+70 °C
- Halogen-free
No
- Twisted pair cabling (part 1)
Yes (1)
Documents & Downloads
Datasheet
Datasheet 1567182 TRU COMPONENTS Network cable CAT 6 SF/UTP 4 x 2 x 0.27 mm² White 50 m
User & Safety Instructions
User & Safety Instructions 1567182 TRU COMPONENTS Network cable CAT 6 SF/UTP 4 x 2 x 0.27 mm² White 50 m
Description
Reliable data transfer for your network
The TRU COMPONENTS Category 6 network cables enable data transfer speeds of up to 1000 Mbps - 10x faster than Category 5 cables. Means no more sluggishness during high data volume transfers such as HD streaming and some server applications. Which makes this highly flexible patch cable a viable Wi-Fi alternative. The advantages are obvious: No radiation exposure, maximum security, but above all no speed loss - whatever is fed on one side, comes out on the other side.
Noise Supression Shielding (F/UTP)
The TRU COMPONENTS CAT6 network cable has multiple shielding. The entire cable is covered with a dense wire mesh as well as a metal foil. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.
Data transfer by means of CCA (aluminum)
CCA marks bi-metallic one- and multi-wired lines/cables with copper-plated aluminium core for high-frequency usage areas. The skin effect, also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density in the inside of the conductor becomes lower with increasing frequency than that at the outer surface. The inner cross-section area of a conductor through which high-frequency alternating current is flowing practically does not do any transmission function.
The network cable - CCA is thus a really economical and weight-reduced alternative to the conventional full-copper line and this at equivalent power and transmission characteristcs.
This text is machine translated.
Scope of delivery
- Packing (50 m).
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 78.27*
What kind of Unassembled Network Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































