
Technical specifications
- Type
1906C171
- Product type
RJ45 connector
- Connector type
Plug, straight
- No. of pins
8P8C
CAT 6
- Connector standard
RJ45
- AWG max.
26
- Factory colour
White
- Content
25 pc(s)
- Contact material
Brass
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2140248 Quadrios Quadrios N/A 1906C171 Plug, straight No. of pins (RJ) 8P8C White 25 pc(s) 1906C171 Plug, straight No. of pins (
User & Safety Instructions
User & Safety Instructions 2140248 Quadrios Quadrios N/A 1906C171 Plug, straight No. of pins (RJ) 8P8C White 25 pc(s) 1906C171 Plug, straight No. of pins (
Frequently Bought Together
(*All information is plus legal VAT)€ 170.97*
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































