
Number
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
14-day return policy included
Highlights & Details
RJ45 plug, without the need for tools
Our service for you
Technical specifications
- Type
93014c935
- Product type
RJ45 connector
- Connector type
Plug, straight
CAT 5e
- Connector standard
RJ45
- AWG max.
24
- Connection
Cut & Clip
- Factory colour
Ecru
- Content
1 pc(s)
- Width
15 mm
- Height
14.5 mm
- Length
52.8 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1570984 TRU COMPONENTS 93014c935 RJ45 plug, without the need for tools Plug, straight Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1570984 TRU COMPONENTS 93014c935 RJ45 plug, without the need for tools Plug, straight Ecru 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 110.48*
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























