
Highlights & Details
RJ 45 plug connector
- UL 94V-0 Polycarbonate
- This text is machine translated.
Our service for you
Technical specifications
- Packaging type
Bulk
- Type
Western
- Product type
RJ connector
- Connector type
Plug, straight
- No. of pins
8P8C
CAT 3
CAT 5
- Connector standard
RJ45
- Connection
Crimp
- Type B
Crimping
- Content
1 pc(s)
- Contact material
Copper alloy gold plated
- Material
Polycarbonate (PC)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1928210 TRU COMPONENTS Western RJ 45 plug connector 7712840 Plug, straight No. of pins (RJ) 8P8C 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1928210 TRU COMPONENTS Western RJ 45 plug connector 7712840 Plug, straight No. of pins (RJ) 8P8C 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 108.84*
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























