
Number
Total (€ 1.99 / piece)
€ 4.89
-59 %
€ 1.99
incl. VAT
14-day return policy included
Highlights & Details
RJ45 Plug connector CAT 6A with kink protection sleeve
- With wire feeder
Our service for you
Technical specifications
- Type
1582539
- Product type
RJ45 accessories
- Connector type
Bend relief
- Connector standard
RJ45
- AWG max.
23
- Connection
Cut & Clip
- Factory colour
Blue
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1582539 TRU COMPONENTS RJ45 Plug connector CAT 6A with kink protection sleeve 1582539 Bend relief Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1582539 TRU COMPONENTS RJ45 Plug connector CAT 6A with kink protection sleeve 1582539 Bend relief Blue 1 pc(s)
Description
Scope of delivery
- RJ45 Mug
- Wire feeder
- Kink protection bushing
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 113.37€ 110.47*
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























