
Highlights & Details
RJ45 connector with screw connection
- Easy Installation
- No crimping tool required.
Our service for you
Technical specifications
- Type
LT-RJ45
- Product type
RJ connector
- Connector type
Plug, straight
- No. of pins
8
- Connector standard
RJ45
- Connection
Screw terminal
- Type A
RJ45 plug
- No. of ports
8 x
- Content
1 pc(s)
- RoHS-compliant
Yes
- Features
straight
- Seal type
Screw-on
Documents & Downloads
Datasheet
Datasheet 1570947 TRU COMPONENTS LT-RJ45 RJ45 connector with screw connection 569296 Plug, straight No. of pins (RJ) 8 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1570947 TRU COMPONENTS LT-RJ45 RJ45 connector with screw connection 569296 Plug, straight No. of pins (RJ) 8 1 pc(s)
Description
The perfect accessory for all of our 2-wire extensions. Simply connect the existing 2-wire cable into the RJ-45 Plug plug and screw. Thus you can simply connect the transmitter and the receiver with the existing RJ-45 sockets.
Frequently Bought Together
(*All information is plus legal VAT)€ 114.98*
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































