
TRU COMPONENTS RJ45-01-BK RJ45 mounting socket 1408771 Socket, built-in, Plug, straight No. of pins (RJ) 8P8C Black 1 pc
Highlights & Details
RJ45 mounting socket
Our service for you
Technical specifications
- Type
RJ45-01-BK
- Product type
USB connector
- Connector type
Socket, built-in
Plug, straight
- No. of pins
8P8C
- Connector standard
RJ45
- Bore Ø
22 mm
- Factory colour
Black
- Content
1 pc(s)
- RoHS-compliant
Yes
- Cable length
0.60 m
- Compatible with (details)
Installation thickness 1 - 10 mm
- Material (details)
Aluminium anodised
- Type
1 x RJ45 socket to 1 x RJ45 plug with 60 cm cable
- Temperature range
-25 - +55 °C
Documents & Downloads
Datasheet
Datasheet 1408771 TRU COMPONENTS RJ45-01-BK RJ45 mounting socket 1408771 Socket, built-in, Plug, straight No. of pins (RJ) 8P8C Black 1 pc
Datasheet 1408771 TRU COMPONENTS RJ45-01-BK RJ45 mounting socket 1408771 Socket, built-in, Plug, straight No. of pins (RJ) 8P8C Black 1 pc
User & Safety Instructions
User & Safety Instructions 1408771 TRU COMPONENTS RJ45-01-BK RJ45 mounting socket 1408771 Socket, built-in, Plug, straight No. of pins (RJ) 8P8C Black 1 pc
Frequently Bought Together
(*All information is plus legal VAT)€ 119.98*
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















