
Highlights & Details
RJ45 Data Connector etherCON D series CAT 6
Our service for you
Technical specifications
- Type
TC-9554644
- Product type
RJ connector
- Connector type
Socket, straight
- No. of pins
8P8C
CAT 6
- Connector standard
RJ45
- Connection
RJ45
- No. of ports
1 x
- No. of rows
1
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Au
- RoHS-compliant
Yes
- Max. temperature
80 °C
- Min. temperature
-40 °C
- Seal type
Push-Pull
Documents & Downloads
Datasheet
Datasheet 2388661 TRU COMPONENTS TC-9554644 RJ45 Data Connector etherCON D series CAT 6 Socket, straight No. of pins (RJ) 8P8C Black 1 pc(
User & Safety Instructions
User & Safety Instructions 2388661 TRU COMPONENTS TC-9554644 RJ45 Data Connector etherCON D series CAT 6 Socket, straight No. of pins (RJ) 8P8C Black 1 pc(
Frequently Bought Together
(*All information is plus legal VAT)€ 109.78*
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































