
Technical specifications
- Type
TC-E13T-MRJ-PRA06
- Product type
RJ45 socket module
- Connection
RJ45
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Copper alloy
- Material
Plastic
Copper
Steel
PVC
- Length
36.5 mm
- RoHS-compliant
Yes
- Max. temperature
80 °C
- Min. temperature
-25 °C
- Standards
IP67
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3385906 TRU COMPONENTS TC-E13T-MRJ-PRA06 RJ45 Straight Male Plastic Plug (Threaded) TC-13543624 Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3385906 TRU COMPONENTS TC-E13T-MRJ-PRA06 RJ45 Straight Male Plastic Plug (Threaded) TC-13543624 Black 1 pc(s)
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































