
Number
Total (1 m = € 1.92)
€ 95.99
incl. VAT
Only 4 Set(s) available
Highlights & Details
Network cable CAT 7 - S/FTP, packed
Technical specifications
- Product type
Network cable
CAT 7
S/FTP
- No. of leads
8 x
- Cross section (each core)
0.25 mm²
- Cross section
4 x 2 x 0.25 mm²
- Cable features
Halogen-free
Simplex
Twin shield
Flexible
- Outside Ø
6.50 mm
- Factory colour
Orange
- Max. frequency
600 MHz
- Content
50 m
- AWG max.
23
- Packaged
Yes
- Sold per metre
No
- Manufacturer part #
70M096
- Type
70M096
- Min. temperature range (flexible installation)
-20 °C
- Max. temperature range (flexible installation)
+60 °C
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
+60 °C
- Halogen-free
Yes
- Twisted pair cabling (part 1)
Yes (1)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1491820 Kash 70M096 Network cable CAT 7 S/FTP 4 x 2 x 0.25 mm² Orange 50 m
Description
Scope of delivery
- Packing (50 m).
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 127.17€ 124.27*
What kind of Unassembled Network Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































