
Number
Total (€ 2.49 / piece)
€ 6.99
-64 %
€ 2.49
incl. VAT
14-day return policy included
Highlights & Details
BKL Electronic N/A 143305 Bend relief Pins: 8P8C Grey 1 pc(s)
- With wire feeder
- This text is machine translated.
Our service for you
Technical specifications
- Type
143305
- Product type
RJ45 accessories
- Connector type
Bend relief
- Connector standard
RJ45
- AWG max.
23
- Connection
Cut & Clip
- Factory colour
Grey
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
Kink protection bushing
- Pins
8P8C
Documents & Downloads
Datasheet
Datasheet 1491739 BKL Electronic BKL Electronic N/A 143305 Bend relief Pins: 8P8C Grey 1 pc(s) 143305 Bend relief Pins: 8P8C Grey 1 pc(s)
Description
Scope of delivery
- RJ45 Mug
- Wire feeder
- Kink protection bushing
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 115.47€ 110.97*
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































