• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS EMC shield clamp Terminal Ø (max.) 30 mm Board thickness (max.) 0.5 mm Spring steel, galvanized Silver 1

1/4
Product type
EMC shield clamp
Material
Spring steel, galvanized
Clamp Ø
22 mm
Terminal Ø (max.)
30 mm
Mounting hole
3.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

96 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.88 / piece)
€ 0.88
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS EMC shield clamp 22-30 mm

  • Covered terminal Ø: 22 to 30 mm
  • Mounting hole diameter: 3.2 mm
  • 1 hole
  • Material: Galvanized 65Mn spring steel (blue zinc plated)
  • Board thickness (max.): 0.5 mm

Technical specifications

  • Clamp Ø range: 22-30 mm
Product type

EMC shield clamp

Factory colour

Silver

Material

Spring steel, galvanized

Length

40.29 mm

Width

22 mm

Height

12 mm

Dim

(L x W x H) 40.29 x 22 x 12 mm

Clamp Ø

22 mm

Terminal Ø (max.)

30 mm

Mounting hole

3.2 mm

Board thickness (max.)

0.5 mm

Min. temperature

-20 °C

Max. temperature

70 °C

Weight

10 g

Content

1 pc(s)

Manufacturer part #

TC-15034936

Type

TC-15034936

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3758734 TRU COMPONENTS EMC shield clamp Terminal Ø (max.) 30 mm Board thickness (max.) 0.5 mm Spring steel, galvanized Silver 1

User & Safety Instructions

User & Safety Instructions 3758734 TRU COMPONENTS EMC shield clamp Terminal Ø (max.) 30 mm Board thickness (max.) 0.5 mm Spring steel, galvanized Silver 1

Description

Scope of delivery

  • 1x EMC shield clamp

More interesting products

(*All information is plus legal VAT)