• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Eurocard PCB + Cu coating Phenolic paper (L x W) 16 cm x 10 cm Contact spacing 2.54 mm Content 1 pc(s)

EAN:
Part number:
Item no:
1/3
Image similar
Product type
Eurocard PCB
Material
Phenolic paper
Length
16 cm
Width
10 cm
CS
2.54 mm
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

1390 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 236.88)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hard-paper breadboard PCB

  • (L x W) 160 mm x 100 mm

Technical specifications

Product type

Eurocard PCB

Features

+ Cu coating

Type

single sided

Material

Phenolic paper

Length

16 cm

Width

10 cm

CS

2.54 mm

Dim

(L x W) 16 cm x 10 cm

Hole Ø

1 mm

Material thickness

1.6 mm

Content

1 pc(s)

Type

TC-9860304

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2465076 TRU COMPONENTS Eurocard PCB + Cu coating Phenolic paper (L x W) 16 cm x 10 cm Contact spacing 2.54 mm Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2465076 TRU COMPONENTS Eurocard PCB + Cu coating Phenolic paper (L x W) 16 cm x 10 cm Contact spacing 2.54 mm Content 1 pc(s)

What kind of Printed Circuit Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)