• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS SU527427 Eurocard PCB Epoxide (L x W) 16 cm x 10 cm 35 µm Contact spacing 2.54 mm Content 1 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
Eurocard PCB
Material
Epoxide
Length
16 cm
Width
10 cm
CS
2.54 mm
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

1197 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 405.63)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eurocard PCB Epoxide (L x W) 160 mm x 100 mm 35 µm Contact spacing 2.54 mm Conrad Components SU527427 Content 1 pc(s)

  • (L x W) 160 mm x 100 mm

Our service for you

Technical specifications

Product type

Eurocard PCB

Type

single sided

Type

Soldering strips grid

Material

Epoxide

Length

16 cm

Width

10 cm

CS

2.54 mm

Dim

(L x W) 16 cm x 10 cm

Copper coating (thickness)

35 µm

Hole Ø

1 mm

Material thickness

1.6 mm

Content

1 pc(s)

Type

SU527427

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1571334 TRU COMPONENTS SU527427 Eurocard PCB Epoxide (L x W) 16 cm x 10 cm 35 µm Contact spacing 2.54 mm Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1571334 TRU COMPONENTS SU527427 Eurocard PCB Epoxide (L x W) 16 cm x 10 cm 35 µm Contact spacing 2.54 mm Content 1 pc(s)

What kind of Printed Circuit Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)