• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS SU527769 Eurocard PCB Phenolic paper (L x W) 16 cm x 10 cm 35 µm Contact spacing 2.54 mm Content 1 pc(s)

EAN:
Part number:
Item no:
1/2
Packaging type
Piece
Product type
Eurocard PCB
Material
Phenolic paper
Length
16 cm
Width
10 cm
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

6118 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 343.13)
€ 7.99
-31 %
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eurocard PCB Phenolic paper (L x W) 160 mm x 100 mm 35 µm Contact spacing 2.54 mm Conrad Components SU527769 Content 1 pc(s)

  • (L x W) 160 mm x 100 mm

Our service for you

Technical specifications

Packaging type

Piece

Product type

Eurocard PCB

Type

single sided

Material

Phenolic paper

Length

16 cm

Width

10 cm

CS

2.54 mm

Connector spacing

2.54 mm

Dim

(L x W) 16 cm x 10 cm

Copper coating (thickness)

35 µm

Hole Ø

1 mm

Material thickness

1.6 mm

Content

1 pc(s)

Type

SU527769

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1570681 TRU COMPONENTS SU527769 Eurocard PCB Phenolic paper (L x W) 16 cm x 10 cm 35 µm Contact spacing 2.54 mm Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1570681 TRU COMPONENTS SU527769 Eurocard PCB Phenolic paper (L x W) 16 cm x 10 cm 35 µm Contact spacing 2.54 mm Content 1 pc(s)

Description

Design comparable to part no. 53 06 32 but without SUB-D connector.

What kind of Printed Circuit Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)