• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS SU527413 Eurocard PCB Phenolic paper (L x W) 16 cm x 10 cm 35 µm Contact spacing 2.54 mm Content 1 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
Eurocard PCB
Material
Phenolic paper
Length
16 cm
Width
10 cm
CS
2.54 mm
Fast track dispatch on Tue 27 Oct

434 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 405.63)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eurocard PCB Phenolic paper (L x W) 160 mm x 100 mm 35 µm Contact spacing 2.54 mm Conrad Components SU527413 Content 1 pc(s)

Our service for you

Technical specifications

Product type

Eurocard PCB

Type

single sided

Material

Phenolic paper

Length

16 cm

Width

10 cm

CS

2.54 mm

Dim

(L x W) 16 cm x 10 cm

Copper coating (thickness)

35 µm

Hole Ø

1 mm

Material thickness

1.6 mm

Content

1 pc(s)

Type

SU527413

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1565097 TRU COMPONENTS SU527413 Eurocard PCB Phenolic paper (L x W) 16 cm x 10 cm 35 µm Contact spacing 2.54 mm Content 1 pc(s)

Description

For industrial electronics engineers, specialised in equipment technology.

This text is machine translated.

What kind of Printed Circuit Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)