• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS SU527610 Eurocard PCB Phenolic paper (L x W) 90 mm x 50 mm 35 µm Contact spacing 5.08 mm Content 1 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
Eurocard PCB
Material
Phenolic paper
Length
90 mm
Width
50 mm
CS
5.08 mm
Fast track dispatch on Tue 27 Oct

1424 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 598.00)
€ 3.19
-6 %
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eurocard PCB Phenolic paper (L x W) 90 mm x 50 mm 35 µm Contact spacing 5.08 mm Conrad Components SU527610 Content 1 pc(s)

  • (L x W x H) 90 x 50 x 1.6 mm

Our service for you

Technical specifications

Product type

Eurocard PCB

Type

single sided

Material

Phenolic paper

Length

90 mm

Width

50 mm

CS

5.08 mm

Dim

(L x W) 90 mm x 50 mm

Copper coating (thickness)

35 µm

Hole Ø

1 mm

Material thickness

1.6 mm

Content

1 pc(s)

Type

SU527610

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1565099 TRU COMPONENTS SU527610 Eurocard PCB Phenolic paper (L x W) 90 mm x 50 mm 35 µm Contact spacing 5.08 mm Content 1 pc(s)

What kind of Printed Circuit Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)