• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS SU528048 SMD eurocard PCB Epoxide (L x W) 16 cm x 10 cm 35 µm Contact spacing 1.27 mm Content 1 pc(s)

1/2
Product type
SMD eurocard PCB
Material
Epoxide
Length
16 cm
Width
10 cm
CS
1.27 mm
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

177 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 436.88)
€ 9.99
-30 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD Euro-Experimental board

  • (L x W) 160 mm x 100 mm

Our service for you

Technical specifications

Product type

SMD eurocard PCB

Type

single sided

Type

Looped-in tracks for power supply

Material

Epoxide

Length

16 cm

Width

10 cm

CS

1.27 mm

Dim

(L x W) 16 cm x 10 cm

No. of conductor strips

9

Copper coating (thickness)

35 µm

Material thickness

1.6 mm

Content

1 pc(s)

Type

SU528048

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1566657 TRU COMPONENTS SU528048 SMD eurocard PCB Epoxide (L x W) 16 cm x 10 cm 35 µm Contact spacing 1.27 mm Content 1 pc(s)

Description

This board is particularly suitable for constructing test and experimental circuits in SMD technology.

This text is machine translated.

What kind of Printed Circuit Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)