
Number
Highlights & Details
Rademacher VK C-721 Experimental Card Solder Strip Screen Holes in and between the conducting paths. (L x W) 16 cm x 10 cm Epoxide
- : (L x W x H) 160 x 100 x 1.5 mm.
Technical specifications
- Product type
Prototyping PCB
- Type
Holes in and between the conducting paths.
- Material
Phenolic paper
- Length
16 cm
- Width
10 cm
- CS
5.08 mm
- Dim
(L x W) 16 cm x 10 cm
- No. of conductor strips
19
- Copper coating (thickness)
35 µm
- Hole Ø
1 mm
- Material thickness
1.5 mm
- Content
1 pc(s)
- Type
WR-Typ 721
- Material (details)
Epoxide
- Material thickness
1.5 mm
Documents & Downloads
Datasheet
Datasheet 527645 Rademacher VK C-721 Experimental Card Solder Strip Screen Holes in and between the conducting paths. (L x W) 16 cm x 10
User & Safety Instructions
User & Safety Instructions 527645 Rademacher VK C-721 Experimental Card Solder Strip Screen Holes in and between the conducting paths. (L x W) 16 cm x 10
