• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Fastener Detachable 93013c1196 Bundle Ø range 25 mm (max) brickwork plug-fit, + plug White 1 pc(s)

Product type
Fastener
Fastening method
Detachable
Bundle Ø (max.)
25 mm
Material
Polypropylene
Features
brickwork plug-fit
+ plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

141 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.39 / piece)
€ 0.39
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fixing clip for rod pipe

  • White
  • Fastener
  • Detachable
  • Bundle Ø range 25 mm (max)

Our service for you

Technical specifications

Product type

Fastener

Features

brickwork plug-fit

+ plug

Fastening method

Detachable

Bundle Ø range

25 mm (max)

Bundle Ø (max.)

25 mm

Material

Polypropylene

Factory colour

White

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

93013c1196

Length

75 mm

RoHS-compliant

Yes

Type

93013c1196

Documents & Downloads

Datasheet

Datasheet 1515217 TRU COMPONENTS Fastener Detachable 93013c1196 Bundle Ø range 25 mm (max) brickwork plug-fit, + plug White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1515217 TRU COMPONENTS Fastener Detachable 93013c1196 Bundle Ø range 25 mm (max) brickwork plug-fit, + plug White 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.24*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)