
Highlights & Details
TRU COMPONENTS 24 V Gear Motors
- Nominal current: 250 mA
- Nominal torque: 0.0980665 Nm
- Nominal RPM: 265 U/min
- Shaft diameter: 6 mm
Technical specifications
- Diameter: 32 mm
- Type
IG320019-F1F21R
- Nominal voltage
24 V
- Nominal current
250 mA
- Nominal current - rounded value
250 mA
- Drive torque
0.007 Nm
- Nominal power
3.97 W
- Nominal RPM
265 U/min
- Shaft design
ccw
- Width
81.1 mm
- Manufacturer part #
1601524
- Shaft Ø
6 mm
- Nominal torque
0.0980665 Nm
- Gear reduction (details)
1/19
- Product type
DC gearmotor
Documents & Downloads
Datasheet
Datasheet 1601524 TRU COMPONENTS IG320019-F1F21R DC gearmotor 24 V 250 mA 0.0980665 Nm 265 U/min Shaft diameter: 6 mm
User & Safety Instructions
User & Safety Instructions 1601524 TRU COMPONENTS IG320019-F1F21R DC gearmotor 24 V 250 mA 0.0980665 Nm 265 U/min Shaft diameter: 6 mm
Conformity certificate
Conformity certificate 1601524 TRU COMPONENTS IG320019-F1F21R DC gearmotor 24 V 250 mA 0.0980665 Nm 265 U/min Shaft diameter: 6 mm





























