
Number
Total (€ 61.99 / piece)
€ 61.99
incl. VAT
14-day return policy included
Highlights & Details
TRU COMPONENTS 24 V Gear Motors
- Nominal current: 250 mA
- Nominal torque: 1.176798 Nm
- Nominal RPM: 11.2 U/min
- Shaft diameter: 6 mm
Technical specifications
- Diameter: 32 mm
- Type
IG320516-F1F21R
- Nominal voltage
24 V
- Nominal current
250 mA
- Nominal current - rounded value
250 mA
- Drive torque
0.007 Nm
- Nominal power
3.97 W
- Nominal RPM
11.2 U/min
- Shaft design
ccw
- Width
93.9 mm
- Manufacturer part #
1601532
- Shaft Ø
6 mm
- Nominal torque
1.176798 Nm
- Gear reduction (details)
1/516
- Product type
DC gearmotor
Documents & Downloads
Datasheet
Datasheet 1601532 TRU COMPONENTS IG320516-F1F21R DC gearmotor 24 V 250 mA 1.176798 Nm 11.2 U/min Shaft diameter: 6 mm
User & Safety Instructions
User & Safety Instructions 1601532 TRU COMPONENTS IG320516-F1F21R DC gearmotor 24 V 250 mA 1.176798 Nm 11.2 U/min Shaft diameter: 6 mm





























