
Number
Total (€ 48.99 / piece)
€ 48.99
incl. VAT
14-day return policy included
Highlights & Details
TRU COMPONENTS 24 V Gear Motors
- Nominal current: 250 mA
- Nominal torque: 0.4314926 Nm
- Nominal RPM: 53 U/min
- Shaft diameter: 6 mm
Technical specifications
- Diameter: 32 mm
- Type
IG320100-F1F21R
- Nominal voltage
24 V
- Nominal current
250 mA
- Nominal current - rounded value
250 mA
- Drive torque
0.007 Nm
- Nominal power
3.97 W
- Nominal RPM
53 U/min
- Shaft design
ccw
- Width
87.5 mm
- Manufacturer part #
1601528
- Shaft Ø
6 mm
- Nominal torque
0.4314926 Nm
- Gear reduction (details)
1/100
- Product type
DC gearmotor
Documents & Downloads
Datasheet
Datasheet 1601528 TRU COMPONENTS IG320100-F1F21R DC gearmotor 24 V 250 mA 0.4314926 Nm 53 U/min Shaft diameter: 6 mm
User & Safety Instructions
User & Safety Instructions 1601528 TRU COMPONENTS IG320100-F1F21R DC gearmotor 24 V 250 mA 0.4314926 Nm 53 U/min Shaft diameter: 6 mm





























