
Number
Total (€ 95.99 / piece)
€ 95.99
incl. VAT
14-day return policy included
Highlights & Details
TRU COMPONENTS 24 V Gear Motors
- Nominal current: 2100 mA
- Nominal torque: 0.529559 Nm
- Nominal RPM: 420 U/min
- Shaft diameter: 8 mm
Technical specifications
- Diameter: 45 mm
- Type
IG420014-25271R
- Nominal voltage
24 V
- Nominal current
2100 mA
- Nominal current - rounded value
2.1 A
- Drive torque
0.056 Nm
- Nominal power
34.7 W
- Nominal RPM
420 U/min
- Shaft design
ccw
- Width
125.2 mm
- Manufacturer part #
1601536
- Shaft Ø
8 mm
- Nominal torque
0.529559 Nm
- Gear reduction (details)
1/14
- Product type
DC gearmotor
Documents & Downloads
Datasheet
Datasheet 1601536 TRU COMPONENTS IG420014-25271R DC gearmotor 24 V 2100 mA 0.529559 Nm 420 U/min Shaft diameter: 8 mm
User & Safety Instructions
User & Safety Instructions 1601536 TRU COMPONENTS IG420014-25271R DC gearmotor 24 V 2100 mA 0.529559 Nm 420 U/min Shaft diameter: 8 mm
































