
Number
Total (€ 104.99 / piece)
€ 104.99
incl. VAT
14-day return policy included
Highlights & Details
TRU COMPONENTS 24 V Gear Motors
- Nominal current: 2100 mA
- Nominal torque: 1.96133 Nm
- Nominal RPM: 63 U/min
- Shaft diameter: 8 mm
Technical specifications
- Diameter: 45 mm
- Type
IG420104-20271R
- Nominal voltage
24 V
- Nominal current
2100 mA
- Nominal current - rounded value
2.1 A
- Drive torque
0.056 Nm
- Nominal power
34.7 W
- Nominal RPM
63 U/min
- Shaft design
ccw
- Width
131.9 mm
- Manufacturer part #
1601541
- Shaft Ø
8 mm
- Nominal torque
1.96133 Nm
- Gear reduction (details)
1/104
- Product type
DC gearmotor
Documents & Downloads
Datasheet
Datasheet 1601541 TRU COMPONENTS IG420104-20271R DC gearmotor 24 V 2100 mA 1.96133 Nm 63 U/min Shaft diameter: 8 mm
User & Safety Instructions
User & Safety Instructions 1601541 TRU COMPONENTS IG420104-20271R DC gearmotor 24 V 2100 mA 1.96133 Nm 63 U/min Shaft diameter: 8 mm































