
Number
Total (€ 67.99 / piece)
€ 67.99
incl. VAT
14-day return policy included
Highlights & Details
- Nominal current: 530 mA Nominal torque: 1.176798 Nm Nominal RPM: 11.2 U/min Shaft diameter: 6 mm
Technical specifications
- Diameter: 32 mm
- Type
IG320516-F1C21R
- Nominal voltage
12 V
- Nominal current
530 mA
- Nominal current - rounded value
530 mA
- Drive torque
0.008 Nm
- Nominal power
4.22 W
- Nominal RPM
11.2 U/min
- Shaft design
ccw
- Width
93.9 mm
- Manufacturer part #
1601530
- Shaft Ø
6 mm
- Nominal torque
1.176798 Nm
- Gear reduction (details)
1/516
- Product type
DC gearmotor
Documents & Downloads
Datasheet
Datasheet 1601530 TRU COMPONENTS IG320516-F1C21R DC gearmotor 12 V 530 mA 1.176798 Nm 11.2 U/min Shaft diameter: 6 mm
User & Safety Instructions
User & Safety Instructions 1601530 TRU COMPONENTS IG320516-F1C21R DC gearmotor 12 V 530 mA 1.176798 Nm 11.2 U/min Shaft diameter: 6 mm































