
Number
Total (€ 49.99 / piece)
€ 49.99
incl. VAT
Only 9 Piece(s) available
Highlights & Details
- Nominal current: 530 mA Nominal torque: 0.2255529 Nm Nominal RPM: 104 U/min Shaft diameter: 6 mm
Technical specifications
- Diameter: 32 mm
- Type
IG320051-F1C21R
- Nominal voltage
12 V
- Nominal current
530 mA
- Nominal current - rounded value
530 mA
- Drive torque
0.008 Nm
- Nominal power
4.22 W
- Nominal RPM
104 U/min
- Shaft design
ccw
- Width
87.5 mm
- Manufacturer part #
1601525
- Shaft Ø
6 mm
- Nominal torque
0.2255529 Nm
- Gear reduction (details)
1/51
- Product type
DC gearmotor
Documents & Downloads
Datasheet
Datasheet 1601525 TRU COMPONENTS IG320051-F1C21R DC gearmotor 12 V 530 mA 0.2255529 Nm 104 U/min Shaft diameter: 6 mm
User & Safety Instructions
User & Safety Instructions 1601525 TRU COMPONENTS IG320051-F1C21R DC gearmotor 12 V 530 mA 0.2255529 Nm 104 U/min Shaft diameter: 6 mm































