
Number
Total (€ 33.99 / piece)
€ 33.99
incl. VAT
14-day return policy included
Highlights & Details
- Nominal current: 5500 mA Nominal torque: 1.765197 Nm Nominal RPM: 98 U/min Shaft diameter: 8 mm
Technical specifications
- Diameter: 45 mm
- Type
IG420061-25171R
- Nominal voltage
12 V
- Nominal current
5500 mA
- Nominal current - rounded value
5.5 A
- Drive torque
0.069 Nm
- Nominal power
41.3 W
- Nominal RPM
98 U/min
- Shaft design
ccw
- Width
131.9 mm
- Manufacturer part #
1601538
- Shaft Ø
8 mm
- Nominal torque
1.765197 Nm
- Gear reduction (details)
1/61
- Product type
DC gearmotor
Documents & Downloads
Datasheet
Datasheet 1601538 TRU COMPONENTS IG420061-25171R DC gearmotor 12 V 5500 mA 1.765197 Nm 98 U/min Shaft diameter: 8 mm
User & Safety Instructions
User & Safety Instructions 1601538 TRU COMPONENTS IG420061-25171R DC gearmotor 12 V 5500 mA 1.765197 Nm 98 U/min Shaft diameter: 8 mm



























