• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Jack adapter Jack plug 3.5 mm - Jack socket 3.5 mm Mono Number of pins:2 1 pc(s)

Product type
Jack adapter
Type A
Jack plug 3.5 mm
Connector type
Adapter, straight
Type B
Jack socket 3.5 mm
Type
1559807
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jack adapter

  • Jack adapter
  • Jack plug 3.5 mm-Jack socket 3.5 mm

Our service for you

Technical specifications

Type

1559807

Product type

Jack adapter

Type A

Jack plug 3.5 mm

Connector type

Adapter, straight

Type B

Jack socket 3.5 mm

Audio channels

Mono

Manufacturer part #

1559807

Factory colour

Black

Content

1 pc(s)

Number of pins

2

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1559807 TRU COMPONENTS Jack adapter Jack plug 3.5 mm - Jack socket 3.5 mm Mono Number of pins:2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1559807 TRU COMPONENTS Jack adapter Jack plug 3.5 mm - Jack socket 3.5 mm Mono Number of pins:2 1 pc(s)

What kind of AV Adapters & Cables are you looking for?

More interesting products

(*All information is plus legal VAT)