1/2
Image similar
Pushbutton switch
Planar
Steel
momentary
None
1 x On/(On)
None
1 breaker
1 maker
Steel
Type C CEE 7/16 plug 2.8 mm
250 V AC
3 A
-20 °C
Round
+55 °C
22 mm
1 000 000 cycles
19 mm
50000 cycles
IP65
1 pc(s)
Yes
10 mm
LAS1-AGQ-11/S
Datasheet 1272979 TRU COMPONENTS LAS1-AGQ-11/S Pushbutton switch 250 V AC 3 A 1 x On/(On) momentary IP65 1 pc(s)
Datasheet 1272979 TRU COMPONENTS LAS1-AGQ-11/S Pushbutton switch 250 V AC 3 A 1 x On/(On) momentary IP65 1 pc(s)
User & Safety Instructions 1272979 TRU COMPONENTS LAS1-AGQ-11/S Pushbutton switch 250 V AC 3 A 1 x On/(On) momentary IP65 1 pc(s)
€ 12.59*
The necessary accessories are required to use the article as described.