• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Linear actuator TC24-100-1000 POT TC-14973320 Stroke length 100 mm Thrust 1000 N 24 V DC 1 pc(s)

1/5
Product type
Linear actuator
Stroke length
100 mm
Speed (max.)
7 mm/s
Nominal voltage
24 V DC
Thrust
1000 N
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS Electric Cylinder TC24-100-1000 POT

  • Input voltage: 24 V DC
  • Stroke: 100 mm
  • Rated load current: 2.5 A
  • Load capacity: 1000 N
  • Minimum installation size: 235 ± 2 mm
  • Cable Length: 1000 mm
  • Protection class: IP65
  • Built-in potentiometer

Technical specifications

  • Built-in Potentiometer
Product type

Linear actuator

Stroke length

100 mm

Speed (max.)

7 mm/s

Nominal voltage

24 V DC

Type

Potentiometer

Thrust

1000 N

Manufacturer part #

TC-14973320

Type

TC24-100-1000 POT

Features

Built-in potentiometer

Thrust power

1000 N

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3743330 TRU COMPONENTS Linear actuator TC24-100-1000 POT TC-14973320 Stroke length 100 mm Thrust 1000 N 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3743330 TRU COMPONENTS Linear actuator TC24-100-1000 POT TC-14973320 Stroke length 100 mm Thrust 1000 N 24 V DC 1 pc(s)

What kind of Electric Cylinders are you looking for?

More interesting products

(*All information is plus legal VAT)