• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Low power connector Plug, right angle 3.8 mm 1 mm 1 pc(s)

Product type
Low power connector
Connector type
Plug, right angle
Nominal current - rounded value
3 A
Outside Ø
3.8 mm
Inside diameter
1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.69 / piece)
€ 2.59
-35 %
€ 1.69
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 3.8 mm
  • 1 mm

Our service for you

Technical specifications

Product type

Low power connector

Nominal current

3 A

Connector type

Plug, right angle

Nominal current - rounded value

3 A

Outside Ø

3.8 mm

Inside diameter

1 mm

Nominal voltage

12 V DC

Content

1 pc(s)

Manufacturer part #

1582321

Type

1582321

Bend relief

No

RoHS-compliant

Yes

Shaft length

9.5 mm

Documents & Downloads

Datasheet

Datasheet 1582321 TRU COMPONENTS Low power connector Plug, right angle 3.8 mm 1 mm 1 pc(s)

What kind of ELV Connectors are you looking for?