• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Low power connector Plug, straight 2.5 mm 0.7 mm 1 pc(s)

Image similar
Product type
Low power connector
Connector type
Plug, straight
Nominal current - rounded value
5 A
Outside Ø
2.5 mm
Inside diameter
0.7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.96 / piece)
€ 0.96
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 2.5 mm
  • 0.7 mm

Our service for you

Technical specifications

Product type

Low power connector

Nominal current

5 A

Connector type

Plug, straight

Nominal current - rounded value

5 A

Outside Ø

2.5 mm

Inside diameter

0.7 mm

Nominal voltage

9 V DC

Content

1 pc(s)

Manufacturer part #

1582336

Type

1582336

Bend relief

Yes

RoHS-compliant

Yes

Shaft length

9.5 mm

Documents & Downloads

Datasheet

Datasheet 1582336 TRU COMPONENTS Low power connector Plug, straight 2.5 mm 0.7 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1582336 TRU COMPONENTS Low power connector Plug, straight 2.5 mm 0.7 mm 1 pc(s)

What kind of ELV Connectors are you looking for?