• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Modular plug fully shielded CAT.5e 1577829 No. of pins (RJ) 8 1 pc(s)

Image similar
Product type
RJ45 plug
No. of pins
8
Connector standard
RJ45
Type
1577829
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Modular plug fully shielded CAT.5e

  • CAT 5e

Technical specifications

Type

1577829

Product type

RJ45 plug

No. of pins

8

Connector standard

RJ45

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1577829 TRU COMPONENTS Modular plug fully shielded CAT.5e 1577829 No. of pins (RJ) 8 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.