• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1582436 Socket, right angle Grey 1 pc(s)

Product type
RJ45 socket module
Connector type
Socket, right angle
Specification
CAT 3
Connector standard
RJ45
Type
1582436
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri, 12 Mar 2027

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.79 / piece)
€ 2.99
-40 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

TRU COMPONENTS 1582436 Socket, right angle Grey 1 pc(s)

Our service for you

Technical specifications

Type

1582436

Product type

RJ45 socket module

Connector type

Socket, right angle

CAT 3

Connector standard

RJ45

Factory colour

Grey

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1582436 TRU COMPONENTS 1582436 Socket, right angle Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1582436 TRU COMPONENTS 1582436 Socket, right angle Grey 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 110.97€ 108.57*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)