• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-AMJ-188-30101-CAT6-203 ASSMANN WSW AMJ-188-30101-CAT6 Modular Socket, RJ45, CAT 6 8 RJ45 Socket, horiz

Image similar
Product type
RJ45 connector
Connector type
Socket, horizontal mount
Specification
CAT 6
Connector standard
RJ45
Type
TC-AMJ-188-30101-CAT6-203
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ASSMANN WSW AMJ-188-30101-CAT6 Modular Socket, RJ45, CAT 6 8 RJ45 Socket, horizontal mount Silver

Our service for you

Technical specifications

Type

TC-AMJ-188-30101-CAT6-203

Product type

RJ45 connector

Connector type

Socket, horizontal mount

CAT 6

Connector standard

RJ45

No. of ports

1 x

No. of rows

1

Content

1 pc(s)

RoHS-compliant

Yes

Features

shielded housing

Documents & Downloads

Datasheet

Datasheet 1586534 TRU COMPONENTS TC-AMJ-188-30101-CAT6-203 ASSMANN WSW AMJ-188-30101-CAT6 Modular Socket, RJ45, CAT 6 8 RJ45 Socket, horiz

User & Safety Instructions

User & Safety Instructions 1586534 TRU COMPONENTS TC-AMJ-188-30101-CAT6-203 ASSMANN WSW AMJ-188-30101-CAT6 Modular Socket, RJ45, CAT 6 8 RJ45 Socket, horiz

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)