1/2
Image similar
Pin strip, straight
Pin strip (standard)
1
20
20
2.50 mm
White
Rectangular
100 V AC
3 A
3 A
Gold plated
Copper alloy
Thermoplastic material
4.70 mm
3.30 mm
No
(L x W x H) 50.00 x 11.30 x 2.50 mm
Perpendicular (to the PCB)
TC-048612-020-1-00
No
1 pc(s)
11.30 mm
2.50 mm
50.00 mm
Yes
+105 °C
-40 °C
TC-048612-020-1-00
Datasheet 1560858 TRU COMPONENTS Pin strip (standard) No. of rows: 1 Pins per row: 20 TC-048612-020-1-00 1 pc(s)
User & Safety Instructions 1560858 TRU COMPONENTS Pin strip (standard) No. of rows: 1 Pins per row: 20 TC-048612-020-1-00 1 pc(s)