• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Pin strip (standard) Total number of pins 3 Contact spacing: 2.54 mm TC-2521009 100 pc(s)

Product type
Pin strip (standard)
Connector type
Pin strip, right angle
No. of rows
1
CS
2.54 mm
Total number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin strip

  • Content: 100 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Our service for you

Technical specifications

Product type

Pin strip (standard)

Connector type

Pin strip, right angle

No. of rows

1

Connector system

wire-to-board

CS

2.54 mm

Pins per row

3

Total number of pins

3

Width

9.20 mm

Pin Ø

1 mm

Pin shape

Rectangular

Nominal current

2 A

Nominal current - rounded value

2 A

Content

100 pc(s)

Dim

(L x W x H) 7.66 x 9.20 x 14.20 mm

Connection

Print

Case material

Polyamide

Manufacturer part #

TC-2521009

Factory colour

Ecru

Silver

Industrial packaging

Yes

Insulation material

Polyamide

Contact material

Phosphorus bronze

Board contact surface

Tin plated

Connector contact surface

Tin plated

Height

14.20 mm

Length

7.66 mm

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Max. temperature

+85 °C

Min. temperature

-25 °C

Type

TC-2521009

Compatible with (details)

Housing with socket contacts

Documents & Downloads

Datasheet

Datasheet 1694002 TRU COMPONENTS Pin strip (standard) Total number of pins 3 Contact spacing: 2.54 mm TC-2521009 100 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?