• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Pin strip (standard) Total number of pins 4 Contact spacing: 2.54 mm 1580965 1 pc(s)

Image similar
Product type
Pin strip (standard)
Connector type
Pin strip, right angle
No. of rows
1
CS
2.54 mm
Total number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.15 / piece)
€ 0.49
-69 %
€ 0.15
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin strip

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Our service for you

Technical specifications

Product type

Pin strip (standard)

Connector type

Pin strip, right angle

No. of rows

1

Connector system

wire-to-board

CS

2.54 mm

Pins per row

4

Total number of pins

4

Width

9.20 mm

Pin Ø

1 mm

Pin shape

Rectangular

Nominal current

2 A

Nominal current - rounded value

2 A

Content

1 pc(s)

Dim

(L x W x H) 10.20 x 9.20 x 14.20 mm

Connection

Print

Case material

Polyamide

Manufacturer part #

1580965

Factory colour

Ecru

Silver

Industrial packaging

No

Insulation material

Polyamide

Contact material

Phosphorus bronze

Height

14.20 mm

Length

10.20 mm

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Max. temperature

+85 °C

Min. temperature

-25 °C

Type

1580965

Documents & Downloads

Datasheet

Datasheet 1580965 TRU COMPONENTS Pin strip (standard) Total number of pins 4 Contact spacing: 2.54 mm 1580965 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1580965 TRU COMPONENTS Pin strip (standard) Total number of pins 4 Contact spacing: 2.54 mm 1580965 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.