• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Pin strip (standard) Total number of pins 5 Contact spacing: 2.54 mm TC-2521107 100 pc(s)

Image similar
Product type
Pin strip (standard)
Connector type
Pin strip, right angle
No. of rows
1
CS
2.54 mm
Total number of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Content: 100 pc(s)
  • No. of rows: 1
  • Total number of pins: 5

Our service for you

Technical specifications

Product type

Pin strip (standard)

Connector type

Pin strip, right angle

No. of rows

1

Connector system

wire-to-board

CS

2.54 mm

Pins per row

5

Total number of pins

5

Width

9.20 mm

Pin Ø

1 mm

Pin shape

Rectangular

Nominal current

2 A

Nominal current - rounded value

2 A

Content

100 pc(s)

Dim

(L x W x H) 12.74 x 9.20 x 14.20 mm

Connection

Print

Case material

Polyamide

Manufacturer part #

TC-2521107

Factory colour

Ecru

Silver

Industrial packaging

No

Insulation material

Polyamide

Contact material

Phosphorus bronze

Board contact surface

Tin plated

Connector contact surface

Tin plated

Height

14.20 mm

Length

12.74 mm

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Max. temperature

+85 °C

Min. temperature

-25 °C

Type

TC-2521107

Compatible with (details)

Housing with socket contacts

Documents & Downloads

Datasheet

Datasheet 1762017 TRU COMPONENTS Pin strip (standard) Total number of pins 5 Contact spacing: 2.54 mm TC-2521107 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1762017 TRU COMPONENTS Pin strip (standard) Total number of pins 5 Contact spacing: 2.54 mm TC-2521107 100 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)