
Highlights & Details
RJ45 coupling, CAT 6
Our service for you
Technical specifications
- Type
93038C373
- Product type
RJ45 connector
- Connector type
Connector, straight
- No. of pins
8
CAT 6
- Connector standard
RJ45
- AWG max.
22
- AWG (min.)
26
- Factory colour
White
- Content
1 pc(s)
- Contact material
Phosphorus bronze
- Material
PC
- Width
19.9 mm
- Height
32.2 mm
- Length
19.3 mm
- RoHS-compliant
Yes
- Features
unshielded enclosure
- Max. temperature
+70 °C
- Min. temperature
0 °C
Documents & Downloads
Datasheet
Datasheet 1515275 TRU COMPONENTS RJ45 coupling, CAT 6 93038C373 Connector, straight No. of pins (RJ) 8 White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1515275 TRU COMPONENTS RJ45 coupling, CAT 6 93038C373 Connector, straight No. of pins (RJ) 8 White 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 107.28*
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























