
Highlights & Details
RJ45 coupling, CAT 6a
Our service for you
Technical specifications
- Cable diameter 9.80 mm.
- Type
93038C360
- Product type
RJ45 connector
- Connector type
Connector, straight
- No. of pins
8
CAT 6A
- Connector standard
RJ45
- AWG max.
22
- AWG (min.)
26
- Factory colour
Metal
- Content
1 pc(s)
- Contact material
Phosphorus bronze
- Material
Zinc (die-cast)
- Width
41.1 mm
- Height
35 mm
- Length
26.2 mm
- RoHS-compliant
Yes
- Features
shielded housing
- Max. temperature
+70 °C
- Min. temperature
0 °C
Documents & Downloads
Datasheet
Datasheet 1515264 TRU COMPONENTS RJ45 coupling, CAT 6a 93038C360 Connector, straight No. of pins (RJ) 8 Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1515264 TRU COMPONENTS RJ45 coupling, CAT 6a 93038C360 Connector, straight No. of pins (RJ) 8 Metal 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 109.28*
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























