• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS RJ45 coupling, CAT 6a 93038C364 Connector, straight No. of pins (RJ) 8 White, Orange 1 pc(s)

1/2
Product type
RJ45 connector
Connector type
Connector, straight
No. of pins
8
Specification
CAT 6A
Connector standard
RJ45
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

93038C364

Product type

RJ45 connector

Connector type

Connector, straight

No. of pins

8

CAT 6A

Connector standard

RJ45

AWG max.

22

AWG (min.)

26

Factory colour

White

Orange

Content

1 pc(s)

Contact material

Phosphorus bronze

Material

PC

Width

30.4 mm

Height

22.4 mm

Length

16.6 mm

RoHS-compliant

Yes

Features

unshielded enclosure

Max. temperature

+70 °C

Min. temperature

0 °C

Documents & Downloads

Datasheet

Datasheet 1515268 TRU COMPONENTS RJ45 coupling, CAT 6a 93038C364 Connector, straight No. of pins (RJ) 8 White, Orange 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.