• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS SIL socket (precision) No. of rows: 1 Pins per row: 20 1580917 1 pc(s)

Connector type
Power strip, straight
Product type
SIL socket (precision)
No. of rows
1
Total number of pins
20
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Precision socket connector RM 2.54 mm

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 20

Our service for you

Technical specifications

Connector type

Power strip, straight

Product type

SIL socket (precision)

No. of rows

1

Pins per row

20

Total number of pins

20

CS

2.54 mm

Connection

Print

Factory colour

Black

Pin shape

Circular

Nominal voltage

60 V

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Gold plated

Contact material

Copper alloy

Case material

PPS

Pin Ø

0.74 mm

Pin length (PCB)

2.75 mm

Separable

Yes

Dim

(L x W x H) 50.80 x 7.43 x 2.54 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

1580917

Socket depth

3.00 mm

Industrial packaging

No

Content

1 pc(s)

Width

7.43 mm

Height

2.54 mm

Length

50.80 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

1580917

Documents & Downloads

Datasheet

Datasheet 1580917 TRU COMPONENTS SIL socket (precision) No. of rows: 1 Pins per row: 20 1580917 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1580917 TRU COMPONENTS SIL socket (precision) No. of rows: 1 Pins per row: 20 1580917 1 pc(s)

More interesting products

(*All information is plus legal VAT)