1/3
Image similar
Power strip, straight
SIL socket (standard)
1
34
34
2.54 mm
Black
Rectangular
250 V
3 A
3 A
Copper alloy
Thermoplastic UL94V-O
3.15 mm
No
(W x H) 2.54 mm x 8.50 mm
Perpendicular (to the PCB)
TC-0314157-34-1-00
Square
6.40 mm
No
1 pc(s)
2.54 mm
8.50 mm
Yes
+105 °C
-40 °C
TC-0314157-34-1-00
Datasheet 1560828 TRU COMPONENTS SIL socket (standard) No. of rows: 1 Pins per row: 34 TC-0314157-34-1-00 1 pc(s)
User & Safety Instructions 1560828 TRU COMPONENTS SIL socket (standard) No. of rows: 1 Pins per row: 34 TC-0314157-34-1-00 1 pc(s)