• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS SIL socket (standard) No. of rows: 1 Pins per row: 8 TC-0314157-08-1-00 1 pc(s)

1/3
Image similar
Connector type
Power strip, straight
Product type
SIL socket (standard)
No. of rows
1
Total number of pins
8
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.29 / piece)
€ 0.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 8

Our service for you

Technical specifications

Connector type

Power strip, straight

Product type

SIL socket (standard)

No. of rows

1

Pins per row

8

Total number of pins

8

CS

2.54 mm

Connection

Print

Factory colour

Black

Pin shape

Rectangular

Nominal voltage

250 V

Nominal current

3 A

Nominal current - rounded value

3 A

Contact material

Copper alloy

Case material

Thermoplastic UL94V-O

Pin length (PCB)

3.15 mm

Separable

No

Dim

(W x H) 2.54 mm x 8.50 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

TC-0314157-08-1-00

Socket shape

Square

Socket depth

6.40 mm

Industrial packaging

No

Content

1 pc(s)

Width

2.54 mm

Height

8.50 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

TC-0314157-08-1-00

Documents & Downloads

Datasheet

Datasheet 1560823 TRU COMPONENTS SIL socket (standard) No. of rows: 1 Pins per row: 8 TC-0314157-08-1-00 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1560823 TRU COMPONENTS SIL socket (standard) No. of rows: 1 Pins per row: 8 TC-0314157-08-1-00 1 pc(s)

More interesting products

(*All information is plus legal VAT)