• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS T1902CA003 Heatshrink set Transparent Shrinkage:3:1 300 pc(s)

Product type
Heatshrink set
Heatshrink features
incl. adhesive
Content
300 pc(s)
Factory colour
Transparent
Shrinkage
3:1
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 13.33)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Assorted heat-shrink tubing with inner adhesive

  • 300 pc(s)
  • Shrinkage: 3:1
  • Transparent

Our service for you

Technical specifications

Product type

Heatshrink set

Factory colour

Transparent

Shrinkage

3:1

Heatshrink features

incl. adhesive

Content

300 pc(s)

Material

PE

Shrink temperature (min.)

+70 °C

Shrink temperature (max.)

+125 °C

Min. temperature

-40 °C

Max. temperature

+125 °C

Manufacturer part #

T1902CA003

Halogen-free

Yes

RoHS-compliant

Yes

Type

T1902CA003

Documents & Downloads

Datasheet

Datasheet 1970056 TRU COMPONENTS T1902CA003 Heatshrink set Transparent Shrinkage:3:1 300 pc(s)

User & Safety Instructions

User & Safety Instructions 1970056 TRU COMPONENTS T1902CA003 Heatshrink set Transparent Shrinkage:3:1 300 pc(s)

Description

Scope of delivery

  • Heat-shrink tubing sections, length 60 mm:
  • 100 pieces Ø 1.6 mm
  • 70 pieces Ø 2.4 mm
  • 50 pieces Ø 3.2 mm
  • 30 pieces Ø 4.8 mm.
  • 20 pieces Ø 6.4 mm
  • 10 pieces Ø 7.9 mm
  • 10 pieces Ø 9.5 mm
  • 10 pieces - Ø 12.7 mm
  • Soritmentskasten
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.98€ 54.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)