• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS T1904CA034 Heatshrink w/o adhesive Black 25 mm 12.50 mm Shrinkage:2:1 1 m

Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
25 mm
Nominal diameter (post-shrinkage)
12.50 mm
Heatshrink features
Thin-walled
Content
1 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

56 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 7.49)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shrink hose set thin-walled - 2:1

  • 1 m
  • Shrinkage: 2:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 25 mm

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

25 mm

Nominal diameter (post-shrinkage)

12.50 mm

Factory colour

Black

Shrinkage

2:1

Heatshrink features

Thin-walled

Content

1 m

Material

PE

Shrink temperature (min.)

+90 °C

Shrink temperature (max.)

+125 °C

Manufacturer part #

T1904CA034

Halogen-free

Yes

Suitable for

Heatshrink

Length

1 m

Type

T1904CA034

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2108760 TRU COMPONENTS T1904CA034 Heatshrink w/o adhesive Black 25 mm 12.50 mm Shrinkage:2:1 1 m

User & Safety Instructions

User & Safety Instructions 2108760 TRU COMPONENTS T1904CA034 Heatshrink w/o adhesive Black 25 mm 12.50 mm Shrinkage:2:1 1 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.48€ 31.48*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)