• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS T1904CA047 Heatshrink + adhesive Black 19 mm 3.10 mm Shrinkage:6:1 2 pc(s)

1/2
Product type
Heatshrink + adhesive
Nominal inside diameter (pre-shrinkage)
19 mm
Nominal diameter (post-shrinkage)
3.10 mm
Heatshrink features
incl. adhesive
Content
2 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 54.98)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Heat-shrink tubing set with inner adhesive, 6:1

  • 2 pc(s)
  • Shrinkage: 6:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 19 mm

Technical specifications

Product type

Heatshrink + adhesive

Nominal inside diameter (pre-shrinkage)

19 mm

Nominal diameter (post-shrinkage)

3.10 mm

Factory colour

Black

Shrinkage

6:1

Heatshrink features

incl. adhesive

Content

2 pc(s)

Material

Polyolefin

Shrink temperature (min.)

+80 °C

Shrink temperature (max.)

+120 °C

Min. temperature

-40 °C

Max. temperature

+110 °C

Manufacturer part #

T1904CA047

Halogen-free

Yes

Type

T1904CA047

Wall thickness (post-shrinkage)

3.10 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2111257 TRU COMPONENTS T1904CA047 Heatshrink + adhesive Black 19 mm 3.10 mm Shrinkage:6:1 2 pc(s)

User & Safety Instructions

User & Safety Instructions 2111257 TRU COMPONENTS T1904CA047 Heatshrink + adhesive Black 19 mm 3.10 mm Shrinkage:6:1 2 pc(s)

Description

Scope of delivery

  • Length of each heat-shrink tubing section 200 mm
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.98€ 45.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)