• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS T24CA130 Cable clips TC-13448472 Bundle Ø range 3 up to 10 mm Black 300 pc(s)

Product type
Cable clips
Bundle diameter (min.)
3 mm
Bundle Ø (max.)
10 mm
Material
Polyethylene (PE)
Steel
Bundle Ø range
3 up to 10 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 300 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Cable clips diameter 6-8-10 mm black 300 pcs

  • Mix set with the most common sizes
  • Durable materials (PE and steel)

Our service for you

Technical specifications

  • Colour: Black
  • Min. Temperature: -20°C.
  • Max. Temperature 80°C.
  • Material: Polyethylene;steel
  • Bundle-Ø (min.) 3 mm
  • Max. bundle dia. 10 mm.
  • Bundle Ø range 3 to 10 mm
  • Length (nail): 20 mm;22 mm;25 mm
Product type

Cable clips

Bundle Ø range

3 up to 10 mm

Bundle diameter (min.)

3 mm

Bundle Ø (max.)

10 mm

Material

Polyethylene (PE)

Steel

Min. temperature

-20 °C

Max. temperature

80 °C

Factory colour

Black

Content

300 pc(s)

Manufacturer part #

TC-13448472

RoHS-compliant

Yes

Type

T24CA130

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3362118 TRU COMPONENTS T24CA130 Cable clips TC-13448472 Bundle Ø range 3 up to 10 mm Black 300 pc(s)

Description

The nail-clip benefit set offers a lot of choice of common sizes and is an indispensable tool when it comes to fixing cables, wires or small hoses on surfaces. Made of durable materials such as polyethylene and steel, this cable clip set is optimally suitable for standard tasks.

This text is machine translated.

Scope of delivery

  • 100 x cable clips Ø 6 mm black, nail size (Ø x L) 2.5 x 20 mm
  • 100 x cable clips Ø 8 mm black, nail size (Ø x L) 2.5 x 22 mm
  • 100 x cable clips Ø 10 mm black, nail size (Ø x L) 2.5 x 25 mm

More interesting products

(*All information is plus legal VAT)